Part Details for CWR-280-09-0003 by CW Industries
Overview of CWR-280-09-0003 by CW Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for CWR-280-09-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI511-ND
|
DigiKey | CONN D-SUB RCPT 9POS IDC Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4950 | Buy Now |
DISTI #
629-CWR-280-09-0003
|
Mouser Electronics | D-Sub Standard Connectors 9 POS MALE RoHS: Not Compliant | 0 |
|
$9.3800 / $9.4300 | Order Now |
DISTI #
72072929
|
RS | Connector, D-Subminiature Plug, CWR Series, Metal, Male,9 Position, IDC, Pin Contact | CW Industries CWR-280-09-0003 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7500 / $12.9200 | RFQ |
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS 2.74mm IDT RA Cable Mount 9 Terminal 1 Port RoHS: Compliant |
39 In Stock |
|
$7.5900 / $11.4000 | Buy Now |
DISTI #
63265131
|
Verical | Conn D-Subminiature PIN 9 POS 2.74mm IDT RA Cable Mount 9 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2223 | Americas - 35 |
|
$10.0620 / $14.8200 | Buy Now |
DISTI #
000000000005830190
|
Sager | D-Sub Standard Connectors 9 POS MALE Min Qty: 1 | 0 |
|
$7.6800 / $9.5300 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 9 POS 2.74mm IDT RA Cable Mount 9 Terminal 1 Port RoHS: Compliant |
39 In Stock |
|
$7.5900 / $11.4000 | Buy Now |
Part Details for CWR-280-09-0003
CWR-280-09-0003 CAD Models
CWR-280-09-0003 Part Data Attributes
|
CWR-280-09-0003
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-280-09-0003
CW Industries
D Type Connector, 9 Contact(s), Male, 0.108 inch Pitch, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CW Industries | |
Additional Feature | DAISY CHAIN CONNECTOR | |
Body Breadth | 0.53 inch | |
Body Depth | 0.8 inch | |
Body Length | 1.224 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN-PB | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Total Number of Contacts | 9 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |