There are no models available for this part yet.
Overview of CWR-181-37-0021 by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780021ACW-XXX-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780021AGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780021AGC-XXX-8BS | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for CWR-181-37-0021 by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR-181-37-0021-ND
|
DigiKey | CONN D-SUB PLUG 37POS IDC Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
629-CWR-181-37-0021
|
Mouser Electronics | D-Sub Standard Connectors IDC Commercial D-Sub RoHS: Compliant | 0 |
|
$6.0300 / $10.3800 | Order Now | |
DISTI #
000000000005830021
|
Sager | D-Sub Standard Connectors IDC Commercial D-Sub | 0 |
|
Buy Now |
CAD Models for CWR-181-37-0021 by CW Industries
Part Data Attributes for CWR-181-37-0021 by CW Industries
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CW INDUSTRIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.53 inch
|
Body Depth
|
0.81 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
500VDC V
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
POLYETHYLENE
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Option 2
|
LOCKING
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Shell Size
|
4/C
|
Total Number of Contacts
|
37
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
30 AWG
|