Part Details for CWR-181-37-0000 by CW Industries
Overview of CWR-181-37-0000 by CW Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CWR-181-37-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFP37G-ND
|
DigiKey | CONN D-SUB PLUG 37POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
723 In Stock |
|
$6.9020 / $14.4400 | Buy Now |
DISTI #
629-CWR-181-37-0000
|
Mouser Electronics | D-Sub Standard Connectors IDC Commercial D-Sub RoHS: Compliant | 44 |
|
$6.9000 / $11.7400 | Buy Now |
DISTI #
72000896
|
RS | Connector, D-Subminiature Plug, CWR Series, Female,37 Pos.,2 Row, Gold, IDC, In-Line | CW Industries CWR-181-37-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 |
|
$9.2200 / $11.9700 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 37 POS ST Thru-Hole 37 Terminal 1 Port RoHS: Compliant |
100 In Stock |
|
$7.1600 / $9.4000 | Buy Now |
DISTI #
60862041
|
Verical | Conn D-Subminiature SKT 37 POS ST Thru-Hole 37 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2027 | Americas - 100 |
|
$9.7110 / $12.2200 | Buy Now |
DISTI #
000000000005830019
|
Sager | D-Sub Standard Connectors IDC Commercial D-Sub Min Qty: 1 | 0 |
|
$7.5700 / $9.4000 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 37 POS ST Thru-Hole 37 Terminal 1 Port RoHS: Compliant |
100 In Stock |
|
$7.1600 / $9.4000 | Buy Now |
Part Details for CWR-181-37-0000
CWR-181-37-0000 CAD Models
CWR-181-37-0000 Part Data Attributes
|
CWR-181-37-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-181-37-0000
CW Industries
D Type Connector, 37 Contact(s), Female, 0.108 inch Pitch, Hole .112-.124,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.53 inch | |
Body Depth | 0.81 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Size | 4/C | |
Total Number of Contacts | 37 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |