Part Details for CWR-181-09-0000 by CW Industries
Overview of CWR-181-09-0000 by CW Industries
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR-181-09-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFP09G-ND
|
DigiKey | CONN D-SUB PLUG 9POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
346 In Stock |
|
$3.2315 / $5.9800 | Buy Now |
DISTI #
629-CWR-181-09-0000
|
Mouser Electronics | D-Sub Standard Connectors D-Submini Plastic 09 socket contact RoHS: Compliant | 100 |
|
$3.2300 / $5.9700 | Buy Now |
DISTI #
72000854
|
RS | Connector, D-Subminiature Plug, CWR Series, Female,9 Position,2 Row, Gold, IDC, InLin | CW Industries CWR-181-09-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$4.8300 / $6.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 In Stock |
|
$3.0700 / $4.6700 | Buy Now |
DISTI #
78826328
|
Verical | Conn D-Subminiature SKT 9 POS ST Thru-Hole 9 Terminal 1 Port Min Qty: 15 Package Multiple: 5 Date Code: 2403 | Americas - 200 |
|
$4.7382 / $6.1854 | Buy Now |
|
Quest Components | 16 |
|
$5.0000 / $7.5000 | Buy Now | |
|
Quest Components | 80 |
|
$5.5500 / $9.0000 | Buy Now | |
DISTI #
000000000005830007
|
Sager | D-Sub Standard Connectors D-Submini Plastic 09 socket contact Min Qty: 100 | 0 |
|
$3.4500 / $4.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 In Stock |
|
$3.0700 / $4.6700 | Buy Now |
Part Details for CWR-181-09-0000
CWR-181-09-0000 CAD Models
CWR-181-09-0000 Part Data Attributes
|
CWR-181-09-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-181-09-0000
CW Industries
D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Hole .125-.137, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CW Industries | |
Additional Feature | DAISY CHAIN CONNECTOR | |
Body Breadth | 0.53 inch | |
Body Depth | 0.81 inch | |
Body Length | 1.216 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | NON-THREADED | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 9 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .556 N |