Part Details for CWN-521-60-0060 by CW Industries
Overview of CWN-521-60-0060 by CW Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for CWN-521-60-0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHE60G-ND
|
DigiKey | CONN HEADER R/A 60POS 2.54MM Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
629-CWN-521-60-0060
|
Mouser Electronics | Headers & Wire Housings IDC Commercial Header RoHS: Compliant | 0 |
|
$5.2000 / $8.7300 | Order Now |
DISTI #
000000000005829778
|
Sager | Headers & Wire Housings IDC Commercial Header | 0 |
|
Buy Now |