-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHS40G-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
795 In Stock |
|
$3.5075 / $7.4500 | Buy Now |
DISTI #
629-CWN-350-40-0000
|
Mouser Electronics | Headers & Wire Housings Header .090in STR Solder Pin 40 CTC RoHS: Compliant | 57 |
|
$3.5000 / $6.2900 | Buy Now |
DISTI #
72072674
|
RS | Connector Header, CWN Series, No Latch,40 Position,2 Rows, Gold,.090" Solder | CW Industries CWN-350-40-0000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7700 / $6.2900 | RFQ |
|
Onlinecomponents.com | Headers & Wire Housings Header .090in STR Solder Pin 40 CTC RoHS: Compliant |
250 In Stock |
|
$3.2500 / $4.7600 | Buy Now |
DISTI #
69147807
|
Verical | Conn IDC Connector HDR 40 POS 2.54mm Solder ST Thru-Hole Min Qty: 15 Package Multiple: 5 Date Code: 2312 | Americas - 250 |
|
$4.5110 / $6.1880 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | 13 |
|
$5.1040 / $6.9600 | Buy Now |
DISTI #
000000000005829646
|
Sager | Headers & Wire Housings Header .090in STR Solder Pin 40 CTC Min Qty: 1 | 0 |
|
$3.5100 / $4.3300 | Buy Now |
|
Master Electronics | Headers & Wire Housings Header .090in STR Solder Pin 40 CTC RoHS: Compliant |
250 In Stock |
|
$3.2500 / $4.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CWN-350-40-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWN-350-40-0000
CW Industries
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CW Industries | |
Board Mounting Option | HOLE 0.106 | |
Body Breadth | 0.29 inch | |
Body Depth | 0.68 inch | |
Body Length | 2.76 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |