Part Details for CWL615P by Arrow Hart
Overview of CWL615P by Arrow Hart
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWL615P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71428165
|
RS | Plug 15A 250V 2P3W H/L BW | Arrow Hart CWL615P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$22.9700 / $26.7000 | Buy Now |
|
Onlinecomponents.com | Conn Power PL 3 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
244 In Stock |
|
$10.2400 / $23.1100 | Buy Now |
|
Master Electronics | Conn Power PL 3 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
244 In Stock |
|
$10.2400 / $23.1100 | Buy Now |