There are no models available for this part yet.
Overview of CWL220C by Arrow Hart
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CWL220C by Arrow Hart
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71428065
|
RS | Conn 20A 250V 2P2W H/L BW | Arrow Hart CWL220C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$57.6800 / $69.0700 | Buy Now | |
Onlinecomponents.com | Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
86 In Stock |
|
$21.1600 / $31.6400 | Buy Now | ||
Master Electronics | Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
86 In Stock |
|
$21.1600 / $31.6400 | Buy Now |