Part Details for CWJO6 by Hammond Manufacturing
Overview of CWJO6 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWJO6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9676
|
Newark | Raceway & Duct Fitting, Galvanised, Raceway/Duct Material:-, Raceway/Duct Color:-, External Length:6Mm, External Width:6Mm, External Height:-, Product Range:Cwj Series Rohs Compliant: Yes |Hammond CWJO6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1161 |
|
$8.4100 / $10.3800 | Buy Now |
DISTI #
3937-CWJO6-ND
|
DigiKey | JOINER WIREWAY 6X6" Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
831 In Stock |
|
$77.1500 | Buy Now |
DISTI #
CWJO6-ND
|
DigiKey | JOINER WIREWAY 6X6" Min Qty: 1 Lead time: 4 Weeks Container: Box |
23 In Stock |
|
$5.5911 / $11.7500 | Buy Now |
DISTI #
546-CWJO6
|
Mouser Electronics | Wire Ducting & Raceways Joiner for Wireway 6" x 6" RoHS: Compliant | 5 |
|
$5.5900 / $10.7900 | Buy Now |
DISTI #
70166372
|
RS | Wireway, Joiner, Bracket, Coupling, Extra Coupling, Steel | Hammond Manufacturing CWJO6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3000 / $10.1600 | RFQ |
|
Onlinecomponents.com | wireway joiner RoHS: Compliant | 258 Factory Stock |
|
$5.6100 / $8.5300 | Buy Now |
|
Powell Electronics | JOINER EXTRA COUPLING 6X6 Min Qty: 1 | 170 |
|
$5.7000 / $6.6600 | Buy Now |
|
Master Electronics | wireway joiner RoHS: Compliant | 258 Factory Stock |
|
$5.6100 / $8.5300 | Buy Now |
DISTI #
10235222
|
TestEquity LLC | Hammond Manufacturing CWJO6 Joiner/Extra Coupling, 6 X 6, Galv, CWJ Series | 0 |
|
$9.7400 | Buy Now |