Part Details for CWF3S-24-CD by PATLITE Corporation
Overview of CWF3S-24-CD by PATLITE Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWF3S-24-CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3900
|
Newark | 300Mm Led Work Light, 24V Dc, Leads, On/Off Switch. Ul, Ce |Patlite (U.s.a.) CWF3S-24-CD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0700 / $174.1800 | Buy Now |
DISTI #
71253813
|
RS | 300mm LED work light, DC24V, leads, on/off switch, UL, CE | Patlite CWF3S-24-CD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$124.5500 | Buy Now |
DISTI #
CWF3S-24-CD
|
TME | Filament lamp: LED lamp, cool white, 24VDC, IP20, Len: 3m, L: 300mm Min Qty: 1 | 1 |
|
$95.6900 / $109.3600 | Buy Now |