Part Details for CWDM305ND TR13 PBFREE by Central Semiconductor Corp
Overview of CWDM305ND TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CWDM305ND TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CWDM305NDTR13PBFREECT-ND
|
DigiKey | MOSFET 2N-CH 30V 5.8A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20 In Stock |
|
$0.2275 / $0.8500 | Buy Now |
DISTI #
610-CWDM305ND-TR13
|
Mouser Electronics | MOSFETs SMD Small Sig Mosfet Dual N-Ch Enh Mode RoHS: Compliant | 0 |
|
$0.2290 / $0.6900 | Order Now |
|
Future Electronics | MOSFET SMD Small Sig Mosfet Dual N-Ch Enh Mode RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |