Part Details for CWDM305N TR13 PBFREE by Central Semiconductor Corp
Overview of CWDM305N TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CWDM305N TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CWDM305NTR13PBFREETR-ND
|
DigiKey | MOSFET N-CH 30V 5.8A 8SOIC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0942 / $0.1130 | Buy Now |
DISTI #
610-CWDM305NTR13
|
Mouser Electronics | MOSFETs N-Ch Enh Mode FET 30Vds 20Vgs 2.0W RoHS: Compliant | 0 |
|
$0.0940 / $0.1130 | Order Now |