There are no models available for this part yet.
Overview of CWDM-XFP-1490-80-ACC by Accortec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX8510UD59-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / | |
NX8510UD49-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / | |
NX8510UD47-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / |
Price & Stock for CWDM-XFP-1490-80-ACC by Accortec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | CWDM-XFP-1490-80-ACC Accortec 10Gbps 10GBase-CWDM Single-mode Fiber 80km 1490nm Duplex LC Connector XFP Transceiver Module for Cisco Compatible RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |