Part Details for CWDM-SFP-10G-1290-80-I-MSA-AT by ATGBICS
Overview of CWDM-SFP-10G-1290-80-I-MSA-AT by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
NX8510UD59-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / | |
NX8510UD49-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / |
Price & Stock for CWDM-SFP-10G-1290-80-I-MSA-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-CWDM-SFP-10G-1290-80-I-MSA-AT-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7635 In Stock |
|
$133.5000 / $157.0000 | Buy Now |