Part Details for CWDM-10G-1470-40-ACC by Accortec Inc
Overview of CWDM-10G-1470-40-ACC by Accortec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX8510UD59-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / | |
NX8510UD49-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / | |
NX8510UD47-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / |
Price & Stock for CWDM-10G-1470-40-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | CWDM-SFP10G-1470-40-ACC Accortec 10Gbps 10GBase-CWDM Single-mode Fiber 40km 1470nm Duplex LC Connector SFP+ Transceiver Module for Cisco Compatible RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |