Part Details for CWD4825 by Sensata Technologies
Results Overview of CWD4825 by Sensata Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWD4825 Information
CWD4825 by Sensata Technologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CWD4825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CWD4825
|
Mouser Electronics | Solid State Relays - SSRs 0.15-25A DC CONTROL RoHS: Compliant | 15 |
|
$70.8600 / $80.3700 | Buy Now |
DISTI #
16958376
|
Verical | Relay SSR 15mA 32V DC-IN 25A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2211 |
|
$67.0700 / $72.4400 | Buy Now |
DISTI #
87451220
|
Verical | Relay SSR 15mA 32V DC-IN 25A 660V AC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2431 | Americas - 18 |
|
$88.3540 | Buy Now |
DISTI #
87346932
|
Verical | Relay SSR 15mA 32V DC-IN 25A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$105.8260 | Buy Now |
DISTI #
CWD4825
|
TTI | Solid State Relays - SSRs 0.15-25A DC CONTROL Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$68.6500 / $75.6200 | Buy Now |