Part Details for CWD2425P by Crydom Inc
Overview of CWD2425P by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWD2425P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N4399
|
Newark | Ssr, 25A, 240Vac, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:280Vrms, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vrms, Control Voltage Min:3Vdc, Rohs Compliant: Yes |Sensata/crydom CWD2425P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$66.8200 | Buy Now |
DISTI #
CC2284-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18 In Stock |
|
$56.6901 / $64.2500 | Buy Now |
DISTI #
5831-CWD2425P-ND
|
DigiKey | SSR Relay, Panel Mount, IP20 Min Qty: 3 Container: Retail Package MARKETPLACE PRODUCT |
9 In Stock |
|
$57.9900 / $67.1900 | Buy Now |
DISTI #
70299005
|
RS | Solid State Relay, 3-32 VDC, SPST-NO, 25A/280VAC, Zero Switching, CW Series | Sensata - Crydom CWD2425P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 27 |
|
$64.2500 | Buy Now |
DISTI #
CRYCWD2425P
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Overvoltage Protection - Panel Mount. RoHS: Compliant |
81 In Stock |
|
$52.1200 / $60.8600 | Buy Now |
DISTI #
64951720
|
Verical | Solid State Relay 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 78 |
|
$63.8118 / $71.6000 | Buy Now |
DISTI #
CWD2425P
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, CW, 1-phase Min Qty: 1 | 4 |
|
$48.8700 / $53.7000 | Buy Now |
DISTI #
000000000002268539
|
Sager | Solid State Relays - Industrial Mount 0.15-25A 3-32VDC Min Qty: 1 | 687 |
|
$51.4300 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Overvoltage Protection - Panel Mount. RoHS: Compliant |
81 In Stock |
|
$52.1200 / $60.8600 | Buy Now |
Part Details for CWD2425P
CWD2425P CAD Models
CWD2425P Part Data Attributes
|
CWD2425P
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWD2425P
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWD2425P
This table gives cross-reference parts and alternative options found for CWD2425P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD2425P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWD2425P-10 | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CWD2425P vs CWD2425P-10 |
CWD2425PS | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2425P vs CWD2425PS |
CWD24125-10 | Crydom Inc | $35.8835 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2425P vs CWD24125-10 |
CWD2425PH | Crydom Inc | $53.2034 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2425P vs CWD2425PH |
CWD24125PS | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2425P vs CWD24125PS |
CWD24125P | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CWD2425P vs CWD24125P |
CSW2425-10 | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, | CWD2425P vs CSW2425-10 |
CWD2425H-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2425P vs CWD2425H-10 |
CWD24125S | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2425P vs CWD24125S |
CWD24125H-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2425P vs CWD24125H-10 |