Part Details for CWD2410H by Crydom Inc
Results Overview of CWD2410H by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWD2410H Information
CWD2410H by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CWD2410H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7669
|
Newark | Ssr Relay, Panel Mount, Ip20, 280Vac/10A, 4-32Vdc |Sensata/crydom CWD2410H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6200 / $66.2100 | Buy Now |
DISTI #
CC2669-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13 In Stock |
|
$57.5303 / $65.2000 | Buy Now |
DISTI #
73429517
|
RS | SSR Relay, Panel Mount, IP20, 280VAC/10A, 4-32VDC In, Zero Cross, TP | Sensata - Crydom CWD2410H RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$62.1000 | RFQ |
DISTI #
CRYCWD2410H
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
$56.8246 / $68.1896 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Sta... more RoHS: Compliant |
20 In Stock |
|
$56.3100 / $83.3300 | Buy Now |
DISTI #
CWD2410H
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 10A, 24÷280VAC, CW, 1-phase Min Qty: 1 | 0 |
|
$47.0400 / $51.7400 | RFQ |
DISTI #
000000000005625589
|
Sager | Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP20, 280VAC/10A, 4-32VDC In, Zero Cro... more Min Qty: 1 | 0 |
|
$55.4600 / $60.3500 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Sta... more RoHS: Compliant |
20 In Stock |
|
$56.3100 / $83.3300 | Buy Now |
Part Details for CWD2410H
CWD2410H CAD Models
CWD2410H Part Data Attributes
|
CWD2410H
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWD2410H
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm |
Alternate Parts for CWD2410H
This table gives cross-reference parts and alternative options found for CWD2410H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD2410H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWD2410PS | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2410H vs CWD2410PS |
CWD2410PH | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2410H vs CWD2410PH |
CWD2410 | Crydom Inc | $45.8668 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2410H vs CWD2410 |
CWD2410 | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CWD2410H vs CWD2410 |
CWD2410H-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2410H vs CWD2410H-10 |
CWD2410PH | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CWD2410H vs CWD2410PH |
CWD2410H | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CWD2410H vs CWD2410H |
CWD2410PH-10 | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CWD2410H vs CWD2410PH-10 |
CWD2410PH-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2410H vs CWD2410PH-10 |
CSW2410-10 | Crydom Inc | $39.1304 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2410H vs CSW2410-10 |