Part Details for CWD2410 by Crydom Inc
Results Overview of CWD2410 by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWD2410 Information
CWD2410 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CWD2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2274
|
Newark | Solid State Relay, 10A, 3-32Vdc, Panel, Contact Configuration:-, Load Current:10A, Operating Volt... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$82.4300 | Buy Now |
DISTI #
CC1539-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28 In Stock |
|
$55.0601 / $62.4000 | Buy Now |
DISTI #
70130483
|
RS | Relay, 10 A, 24 to 280 V (RMS) @ 47 to 63 Hz, Solid-State, Screw, Panel Mount | Sensata - Crydom CWD... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 124 |
|
$65.4500 | Buy Now |
DISTI #
CRYCWD2410
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, 280VAC/10A, 4-32VDC IN, ZERO C | Americas - 7 in Stock |
|
$54.3739 / $65.2486 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Sta... more RoHS: Compliant |
9 In Stock 60 On Order |
|
$46.6300 / $61.1400 | Buy Now |
DISTI #
71326148
|
Verical | Solid State Relay 15mA 32V DC-IN 10A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 6 |
|
$63.7910 / $79.4820 | Buy Now |
DISTI #
CWD2410
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 10A, 24÷280VAC, CW, 1-phase Min Qty: 1 | 2 |
|
$54.2400 / $59.5800 | Buy Now |
DISTI #
CRYCWD2410
|
Interstate Connecting Components | SSR RELAY, PANEL MOUNT, IP20, 280VAC/10A, 4-32VDC IN, ZERO C | 1 |
|
$54.3739 / $65.2486 | Buy Now |
DISTI #
000000000001055376
|
Sager | Solid State Relays - Industrial Mount 0.15-10A DC CONTROL Min Qty: 1 | 0 |
|
$53.0700 / $57.7500 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Sta... more RoHS: Compliant |
9 In Stock 60 On Order |
|
$46.6300 / $61.1400 | Buy Now |
Part Details for CWD2410
CWD2410 CAD Models
CWD2410 Part Data Attributes
|
CWD2410
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWD2410
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWD2410
This table gives cross-reference parts and alternative options found for CWD2410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD2410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWD2410 | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CWD2410 vs CWD2410 |
CWD2410PH | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2410 vs CWD2410PH |
CWD2410S-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | CWD2410 vs CWD2410S-10 |
CWD2410-10 | Crydom Inc | $37.6685 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2410 vs CWD2410-10 |
CWD2410H | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CWD2410 vs CWD2410H |
CWD2410P | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CWD2410 vs CWD2410P |
CWD2410H | Crydom Inc | $50.1547 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | CWD2410 vs CWD2410H |
CWD2410PSH | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2410 vs CWD2410PSH |
CSW2410 | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, | CWD2410 vs CSW2410 |
CWD2410PH-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD2410 vs CWD2410PH-10 |
CWD2410 Frequently Asked Questions (FAQ)
-
The CWD2410 can handle surge currents up to 100A for 1ms, but it's recommended to derate the current to 50A for 1ms to ensure reliable operation.
-
The CWD2410 requires a heat sink with a thermal resistance of 1°C/W or less to ensure proper cooling. Additionally, ensure good airflow around the device and avoid blocking the heat sink fins.
-
A good PCB layout for the CWD2410 should include a large copper area for heat dissipation, a low-impedance power supply path, and a separate ground plane for the control signals. Crydom provides a recommended PCB layout in their application notes.
-
Yes, the CWD2410 is designed to withstand high-vibration environments. However, it's essential to ensure the device is properly secured to the PCB and the PCB is securely fastened to the chassis to prevent damage.
-
To troubleshoot issues with the CWD2410, start by checking the power supply voltage, ensuring it's within the recommended range. Then, verify the control signals are correct and the device is properly configured. If issues persist, consult Crydom's application notes and troubleshooting guides.