Part Details for CWAA-00006-01 by Laird, A DuPont Business
Overview of CWAA-00006-01 by Laird, A DuPont Business
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for CWAA-00006-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWAA-00006-01
|
Avnet Americas | WHITE NYLON FIXING (4.1MM) 1 BAG CONTAINS 1K UNITS - Bulk (Alt: CWAA-00006-01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
814-CWAA-00006-01
|
Mouser Electronics | Standoffs & Spacers White Nylon Fixing ( 4.1mm) 1 bag contain RoHS: Compliant | 0 |
|
$165.3600 | Order Now |
|
Symmetry Electronics | White Nylon Fixing (4.1mm) 1 bag contains 1K units Min Qty: 1 | 0 |
|
$165.3600 | Buy Now |