Part Details for CWA48125E-10 by Crydom Inc
Overview of CWA48125E-10 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWA48125E-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6052
|
Newark | Ssr Relay, Panel Mount, Ip20, 660Vac/125A, 18-36V |Sensata/crydom CWA48125E-10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.9400 | Buy Now |
DISTI #
CC2186-ND
|
DigiKey | SSR RELAY SPST-NO 125A 48-660V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
76 In Stock |
|
$174.3810 / $191.8200 | Buy Now |
DISTI #
70954974
|
RS | SSR Relay, Panel Mount, IP20, 660VAC/125A, 18-36VAC In, Instantaneous | Sensata - Crydom CWA48125E-10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$182.6800 | RFQ |
DISTI #
CRYCWA48125E-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 18-36 VAC Control - 125 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Panel Mount. RoHS: Compliant | 0 |
|
$142.8700 / $299.2300 | Buy Now |
DISTI #
CWA48125E-10
|
TME | Relay: solid state, Ucntrl: 18÷36VAC, 125A, 48÷660VAC, screw type Min Qty: 1 | 0 |
|
$138.4100 / $152.2500 | RFQ |
DISTI #
000000000002633899
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 20 | 0 |
|
$155.5300 / $159.8500 | Buy Now |
|
Master Electronics | Solid State Relay - 18-36 VAC Control - 125 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Panel Mount. RoHS: Compliant | 0 |
|
$142.8700 / $299.2300 | Buy Now |
Part Details for CWA48125E-10
CWA48125E-10 CAD Models
CWA48125E-10 Part Data Attributes:
|
CWA48125E-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWA48125E-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Control Current | 0.024 A | |
Control Voltage | 18 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 125 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm |
Alternate Parts for CWA48125E-10
This table gives cross-reference parts and alternative options found for CWA48125E-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWA48125E-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWA48125EH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125E-10 vs CWA48125EH |
CWA48125PSH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125E-10 vs CWA48125PSH-10 |
CWA48125EPS-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125E-10 vs CWA48125EPS-10 |
CWA48125PH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125E-10 vs CWA48125PH-10 |
CWA48125H | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125E-10 vs CWA48125H |
CWA48125E-10 | Solid State Relay, | Sensata Circuit Breakers | CWA48125E-10 vs CWA48125E-10 |
CWA48125S | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125E-10 vs CWA48125S |
CWA48125EPH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125E-10 vs CWA48125EPH-10 |
CWA48125EP-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125E-10 vs CWA48125EP-10 |
CWA48125H-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125E-10 vs CWA48125H-10 |