Part Details for CWA48125-10 by Crydom Inc
Overview of CWA48125-10 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWA48125-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2255
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom CWA48125-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$303.5700 | Buy Now |
DISTI #
CC2388-ND
|
DigiKey | SSR RELAY SPST-NO 125A 48-660V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$181.6200 | Buy Now |
DISTI #
70954972
|
RS | SSR Relay, Panel Mount, IP20, 660VAC/125A, 90-280VAC In, Instantaneous | Sensata - Crydom CWA48125-10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$181.6200 | RFQ |
DISTI #
CRYCWA48125-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control - 125 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Panel Mount. RoHS: Compliant |
7 Partner Stock |
|
$159.3000 / $169.2300 | Buy Now |
DISTI #
CWA48125-10
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 125A, 48÷660VAC, screw type Min Qty: 1 | 0 |
|
$137.5900 / $151.3600 | RFQ |
DISTI #
000000000001055369
|
Sager | Solid State Relays - Industrial Mount 0.15-125A 90-280VAC Min Qty: 20 | 0 |
|
$154.6200 / $158.9200 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control - 125 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Panel Mount. RoHS: Compliant |
7 Partner Stock |
|
$159.3000 / $169.2300 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount 0.15-125A 90-280VAC | 14 |
|
$408.1200 | Buy Now |
Part Details for CWA48125-10
CWA48125-10 CAD Models
CWA48125-10 Part Data Attributes:
|
CWA48125-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWA48125-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Control Current | 0.024 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 125 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWA48125-10
This table gives cross-reference parts and alternative options found for CWA48125-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWA48125-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWA48125EH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125-10 vs CWA48125EH |
CWA48125PSH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125-10 vs CWA48125PSH-10 |
CWA48125EPS-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125-10 vs CWA48125EPS-10 |
CWA48125E-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125-10 vs CWA48125E-10 |
CWA48125PH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125-10 vs CWA48125PH-10 |
CWA48125H | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125-10 vs CWA48125H |
CWA48125E-10 | Solid State Relay, | Sensata Circuit Breakers | CWA48125-10 vs CWA48125E-10 |
CWA48125S | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125-10 vs CWA48125S |
CWA48125EPH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125-10 vs CWA48125EPH-10 |
CWA48125EP-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA48125-10 vs CWA48125EP-10 |