Part Details for CW9564-000 by TE Connectivity
Overview of CW9564-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW9564-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW9564-000
|
Avnet Americas | High Performance Cable 3Conductors 10AWG Nickel Plated Copper White 600Vac - Bulk (Alt: CW9564-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4991 / $12.6346 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 47 Weeks Container: Box | 0Box |
|
$11.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0400 / $30.2500 | Buy Now |
DISTI #
RYC55PC1233-10-2/4/6-9CS2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1233-10-2/4/6-9CS2 | 0 |
|
Buy Now | |
DISTI #
000000000005141761
|
Sager | Multi-Conductor Cables 55PC1233-10-2/4/6-9CS2970 Min Qty: 1 | 0 |
|
$12.4500 / $15.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.0400 / $30.2500 | Buy Now |