There are no models available for this part yet.
Overview of CW9530-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CW9530-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-CW9530-000-ND
|
DigiKey | Multi-Conductor Cables 55A0122-1 Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
140 In Stock |
|
$4.3500 / $4.4400 | Buy Now | |
DISTI #
CW9530-000
|
Avnet Americas | Spec 55 2Conductors 16AWG Blue 600Vac - Bulk (Alt: CW9530-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6079 / $4.0734 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$3.7400 | Buy Now | ||
Onlinecomponents.com | Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 16AWG 600VAC RoHS: Compliant |
140 Partner Stock |
|
$3.8100 / $4.6700 | Buy Now | ||
DISTI #
RYC55A0122-16-96/966CS276
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0122-16-96/966CS276 | 0 |
|
Buy Now | ||
DISTI #
000000000005141756
|
Sager | Multi-Conductor Cables 55A0122-16-96/966CS2768 Min Qty: 1 | 0 |
|
$4.0700 / $5.0900 | Buy Now | |
Master Electronics | Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 16AWG 600VAC RoHS: Compliant |
140 Partner Stock |
|
$3.8100 / $4.6700 | Buy Now |