Part Details for CW9334-000 by TE Connectivity
Overview of CW9334-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW9334-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW9334-000
|
Avnet Americas | Spec 55 1Conductors 16AWG Silver Plated Copper White/Blue Stripe 600Vac - Bulk (Alt: CW9334-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005141738
|
Sager | Hook-up Wire 55A0112-16-96CS2767 | 0 |
|
Buy Now |