-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MTC100-JH2-P34
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A139078-ND
|
DigiKey | MTC100-JH2-P34 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$274.2940 / $296.0000 | Buy Now |
DISTI #
CW8980-000
|
Avnet Americas | Connector Accessories Plug Shell Aluminum Alloy - Bag (Alt: CW8980-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 62 Weeks, 3 Days Container: Bag | 0 |
|
$230.5484 / $277.4396 | Buy Now |
DISTI #
CW8980-000
|
Avnet Americas | Connector Accessories Plug Shell Aluminum Alloy - Trays (Alt: CW8980-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 3 Days Container: Tray | 0 |
|
$230.5484 / $277.4396 | Buy Now |
DISTI #
571-CW8980-000
|
Mouser Electronics | Rack & Panel Connectors MTC100-JH2-P34 RoHS: Not Compliant | 0 |
|
$274.2900 | Order Now |
DISTI #
RYCMTC100-JH2-P34
|
Heilind Electronics | CW8980-000 | Americas - 0 in Stock |
|
$287.3235 / $291.6120 | Buy Now |
|
Onlinecomponents.com | MTC100-JH2-P34 |
28 In Stock 40 On Order |
|
$230.8000 / $306.3400 | Buy Now |
DISTI #
63000400
|
Verical | Hood Housing Assembly Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$293.1821 / $377.7312 | Buy Now |
DISTI #
CW8980-000
|
TTI | Rack & Panel Connectors MTC100-JH2-P34 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$274.2900 | Buy Now |
DISTI #
CW8980-000
|
Avnet Americas | Connector Accessories Plug Shell Aluminum Alloy - Trays (Alt: CW8980-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 3 Days Container: Tray | 0 |
|
$230.5484 / $277.4396 | Buy Now |
DISTI #
CW8980-000
|
Avnet Americas | Connector Accessories Plug Shell Aluminum Alloy - Bag (Alt: CW8980-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 62 Weeks, 3 Days Container: Bag | 0 |
|
$230.5484 / $277.4396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW8980-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW8980-000
TE Connectivity
MTC100-JH2-P34
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 62 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |