Part Details for CW8243-000 by TE Connectivity
Overview of CW8243-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW8243-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW8243-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Nickel Plated Copper White 600Vac - Bulk (Alt: CW8243-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | 55PC1126-20-9/96-9 RoHS: Compliant | 0 |
|
$2.2100 / $6.2200 | Buy Now |
DISTI #
RYC55PC1126-20-9/96-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1126-20-9/96-9 | 0 |
|
Buy Now | |
DISTI #
000000000005141718
|
Sager | Multi-Conductor Cables 55PC1126-20-9/96-9 Min Qty: 1 | 0 |
|
$2.4200 / $3.0200 | Buy Now |
|
Master Electronics | 55PC1126-20-9/96-9 RoHS: Compliant | 0 |
|
$2.2100 / $6.2200 | Buy Now |
Part Details for CW8243-000
CW8243-000 CAD Models
CW8243-000 Part Data Attributes
|
CW8243-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW8243-000
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |