Part Details for CW7954-000 by TE Connectivity
Overview of CW7954-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW7954-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-CW7954-000-ND
|
DigiKey | D-200-0247-RT-CS4049 Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.9272 | Buy Now |
DISTI #
CW7954-000
|
Avnet Americas | Splice Terminal Flexible Shield 10AWG 2 Crimp Yellow - Bulk (Alt: CW7954-000) RoHS: Not Compliant Min Qty: 80 Package Multiple: 10 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$115.2034 / $138.6346 | Buy Now |
DISTI #
571-CW7954-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-200-0247-RT-CS4049 RoHS: Compliant | 0 |
|
$120.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$135.1800 | Buy Now |
DISTI #
DCHCW7954-000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RYCD-200-0247-RT-CS4049
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-200-0247-RT-CS4049 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-200-0247-RT-CS4049 RoHS: Compliant | 0 |
|
$125.0200 / $351.4700 | Buy Now |
DISTI #
CW7954-000
|
TTI | Solder Sleeves & Shield Tubing D-200-0247-RT-CS4049 Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 30 In Stock |
|
$161.3500 | Buy Now |
DISTI #
DCHCW7954-000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
RYCD-200-0247-RT-CS4049
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-200-0247-RT-CS4049 | 0 |
|
Buy Now |