-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW6117-000
|
Avnet Americas | Shield Band Termination Backshell for MIL-DTL-38999 Series I and II Connectors 22 Shell Size 45? Angle - Bulk (Alt: CW6117-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$30.3072 / $45.0004 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$55.9400 | Buy Now |
DISTI #
DCHCW6117-000
|
Heilind Electronics | R85049/86-22N03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | R85049/86-22N03 RoHS: Compliant | 0 |
|
$55.5200 / $110.7400 | Buy Now |
DISTI #
DCHCW6117-000
|
Interstate Connecting Components | R85049/86-22N03 | 0 |
|
Buy Now | |
DISTI #
000000000005845869
|
Sager | Circular MIL Spec Backshells R85049/86-22N03 Min Qty: 1 | 0 |
|
$63.7100 / $70.5700 | Buy Now |
|
Master Electronics | R85049/86-22N03 RoHS: Compliant | 0 |
|
$55.5200 / $110.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW6117-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW6117-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |