Part Details for CW5004-000 by TE Connectivity
Results Overview of CW5004-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW5004-000 Information
CW5004-000 by TE Connectivity is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CW5004-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4325053
|
Farnell | CIRCULAR CLAMPS-STRAIN RELIEFS RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 79 |
|
$278.2013 / $317.9388 | Buy Now |
DISTI #
CW5004-000
|
Avnet Americas | TXR21AZ90-1008AI - Bulk (Alt: CW5004-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 43 Weeks, 2 Days Container: Bulk | 0 |
|
$130.3497 / $193.4250 | Buy Now |
DISTI #
571-CW5004-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR21AZ90-1008AI RoHS: Compliant | 0 |
|
$257.9000 | Order Now |
DISTI #
RYCTXR21AZ90-1008AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR21AZ90-1008AI | Americas - 0 in Stock |
|
$227.5589 | Buy Now |
|
Onlinecomponents.com | Circular MIL Spec Strain Reliefs & Adapters TXR21AZ90-1008AI |
98 Partner Stock |
|
$199.4500 / $571.6900 | Buy Now |
DISTI #
CW5004-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR21AZ90-1008AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$257.9000 | Buy Now |
DISTI #
RYCTXR21AZ90-1008AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR21AZ90-1008AI | 0 |
|
$227.5589 | Buy Now |
DISTI #
000000000005530232
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR21AZ90-1008AI Min Qty: 1 | 0 |
|
$203.1000 / $238.9400 | Buy Now |
|
Master Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR21AZ90-1008AI |
98 Partner Stock |
|
$199.4500 / $571.6900 | Buy Now |