Part Details for CW4S-32E11N1 by IDEC Corporation
Overview of CW4S-32E11N1 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW4S-32E11N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T5578
|
Newark | Selectorsw 22Mm 3Position Rohs Compliant: Yes |Idec CW4S-32E11N1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3100 / $43.1300 | Buy Now |
DISTI #
1885-CW4S-32E11N1-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.8400 | Buy Now |
DISTI #
199-CW4S32E11N1
|
Mouser Electronics | Switch Actuators SelectorSW 22MM 3position | 0 |
|
$28.3600 / $36.4600 | Order Now |
DISTI #
71684508
|
RS | SelectorSW 22MM 3position | IDEC Corporation CW4S-32E11N1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1900 / $33.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.3900 / $34.5900 | Buy Now |
DISTI #
000000000005149175
|
Sager | Switch Actuators SelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$30.3700 / $36.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.3900 / $34.5900 | Buy Now |