Part Details for CW4P-2EQ4R by IDEC Corporation
Overview of CW4P-2EQ4R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW4P-2EQ4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T5470
|
Newark | Panel Mount Indicator, Led, 22Mm, Red, 24V, Led Color:Red, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip66, Product Range:Cw Series, Forward Voltage:24V Rohs Compliant: Yes |Idec CW4P-2EQ4R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$26.9600 / $35.0100 | Buy Now |
DISTI #
1885-CW4P-2EQ4R-ND
|
DigiKey | PILOT LIGHT 22MM 24V R Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3900 | Buy Now |
DISTI #
199-CW4P2EQ4R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22MM 24V R | 5 |
|
$25.9500 / $32.5300 | Buy Now |
DISTI #
70234231
|
RS | Indicator, Rnd mtl bzl, Ext, 24V LED, 22mm flush mnt, Red | IDEC Corporation CW4P-2EQ4R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$25.9200 / $33.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9200 / $27.6900 | Buy Now |
DISTI #
000000000005149074
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22MM 24V R Min Qty: 1 | 0 |
|
$23.8200 / $28.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.9200 / $27.6900 | Buy Now |