Part Details for CW4L-M2E11QHY by IDEC Corporation
Overview of CW4L-M2E11QHY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW4L-M2E11QHY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T5338
|
Newark | Illuminated Pb 22Mm 1No1Nc Y Rohs Compliant: Yes |Idec CW4L-M2E11QHY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4500 / $58.1200 | Buy Now |
DISTI #
1885-CW4L-M2E11QHY-ND
|
DigiKey | ILLUMINATED PB 22MM 1NO1NC Y Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9300 | Buy Now |
DISTI #
199-CW4LM2E11QHY
|
Mouser Electronics | Pushbutton Switches Illuminated PB 22MM 1NO1NC Y RoHS: Compliant | 0 |
|
$47.2200 / $48.2500 | Order Now |
DISTI #
70921963
|
RS | Pushbutton, CW Series, Metal Bezel, Extended, Illum, 1NO-1NC, Mom, 120VAC, Yel | IDEC Corporation CW4L-M2E11QHY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.7800 / $54.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.2300 / $51.9300 | Buy Now |
DISTI #
000000000005148972
|
Sager | Pushbutton Switches Illuminated PB 22MM 1NO1NC Y Min Qty: 1 | 0 |
|
$44.6600 / $49.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.2300 / $51.9300 | Buy Now |
Part Details for CW4L-M2E11QHY
CW4L-M2E11QHY CAD Models
CW4L-M2E11QHY Part Data Attributes
|
CW4L-M2E11QHY
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW4L-M2E11QHY
IDEC Corporation
Pushbutton Switch, DPST, Momentary, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.205 inch | |
Actuator Travel | 3.5 mm | |
Actuator Type | ROUND EXTENDED TYPE | |
Additional Feature | APPROVALS: CCC; CE; CUL; UL | |
Body Breadth | 30 mm | |
Body Height | 39.9 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Electrical Life | 2000000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | YELLOW LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |