There are no models available for this part yet.
Overview of CW4L-M2E02Q4S by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for CW4L-M2E02Q4S by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60T5295
|
Newark | Illuminated Pb 22Mm 2Nc S Rohs Compliant: Yes |Idec CW4L-M2E02Q4S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.4800 / $62.7700 | Buy Now | |
DISTI #
1885-CW4L-M2E02Q4S-ND
|
DigiKey | ILLUMINATED PB 22MM 2NC S Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.1000 | Buy Now | |
DISTI #
199-CW4LM2E02Q4S
|
Mouser Electronics | Pushbutton Switches Illuminated PB 22MM 2NC S RoHS: Compliant | 0 |
|
$49.6100 / $52.0900 | Order Now | |
DISTI #
70921946
|
RS | Pushbutton, CW Series, Metal Bezel, Extended, Illum, 2NC, Mom, 24VDC, Blu | IDEC Corporation CW4L-M2E02Q4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.5200 / $58.5300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.3700 / $56.0800 | Buy Now | ||
DISTI #
000000000005148893
|
Sager | Pushbutton Switches Illuminated PB 22MM 2NC S Min Qty: 1 | 0 |
|
$48.2300 / $53.4300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$42.3700 / $56.0800 | Buy Now |
CAD Models for CW4L-M2E02Q4S by IDEC Corporation
Part Data Attributes for CW4L-M2E02Q4S by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Length
|
0.205 inch
|
Actuator Travel
|
3.5 mm
|
Actuator Type
|
ROUND EXTENDED TYPE
|
Additional Feature
|
APPROVALS: CCC; CE; CUL; UL
|
Body Breadth
|
30 mm
|
Body Height
|
39.9 mm
|
Body Length or Diameter
|
41.4 mm
|
Center Contact Material
|
SILVER
|
Contact (AC) Max Rating R Load
|
10A@24VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
8 A
|
Contact (DC) Max Rating R Load
|
8A@24VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
24 V
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
2000000 Cycle(s)
|
End Contact Material
|
SILVER
|
Illumination
|
BLUE LED
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Sealing
|
IP65; IP66; IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SCREW
|