Part Details for CW4L-A1E20QHG by IDEC Corporation
Overview of CW4L-A1E20QHG by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW4L-A1E20QHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W2148
|
Newark | Cw Illd Pb Green Rohs Compliant: Yes |Idec CW4L-A1E20QHG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.4800 / $62.7700 | Buy Now |
DISTI #
1885-CW4L-A1E20QHG-ND
|
DigiKey | CW ILLD PB GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.1000 | Buy Now |
DISTI #
199-CW4LA1E20QHG
|
Mouser Electronics | Pushbutton Switches CW ILLD PB Green RoHS: Compliant | 0 |
|
$55.0900 / $58.5000 | Order Now |
DISTI #
70921851
|
RS | Pushbutton, CW Series, Metal Bezel, Flush, Illum, 2NO, Main, 120VAC, Grn | IDEC Corporation CW4L-A1E20QHG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.3400 / $52.6000 | RFQ |
DISTI #
000000000005148443
|
Sager | Pushbutton Switches CW ILLD PB Green Min Qty: 1 | 0 |
|
$48.2300 / $53.4300 | Buy Now |
|
Master Electronics | Switch Push Button N.O. DPST Flush Round Button 10A 240VAC 240VDC Maintained Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$41.8400 / $54.9300 | Buy Now |
Part Details for CW4L-A1E20QHG
CW4L-A1E20QHG CAD Models
CW4L-A1E20QHG Part Data Attributes
|
CW4L-A1E20QHG
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW4L-A1E20QHG
IDEC Corporation
Pushbutton Switch, DPST, Maintained, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.098 inch | |
Actuator Travel | 3.5 mm | |
Actuator Type | ROUND FLUSH TYPE | |
Additional Feature | APPROVALS: CCC; CE; CUL; UL | |
Body Breadth | 30 mm | |
Body Height | 44.6 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | GREEN LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |