There are no models available for this part yet.
Overview of CW4K-3DE12N1-4H by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CW4K-3DE12N1-4H by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60T3892
|
Newark | Keyselectorsw 22Mm 3Position Rohs Compliant: Yes |Idec CW4K-3DE12N1-4H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.4100 / $73.0500 | Buy Now | |
DISTI #
1885-CW4K-3DE12N1-4H-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6700 | Buy Now | |
DISTI #
199-CW4K3DE12N14H
|
Mouser Electronics | Keylock Switches KeySelectorSW 22MM 3position | 0 |
|
$57.4800 / $63.6700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.3100 / $65.2700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$49.3100 / $65.2700 | Buy Now |