Datasheets
CW4K-32DE03-1H by: IDEC Corporation

Keylock Switch, 3 Positions, 3PST, Latched, 8A, 24VDC, Screw Terminal, Keylock Actuator, Panel Mount,

Part Details for CW4K-32DE03-1H by IDEC Corporation

Overview of CW4K-32DE03-1H by IDEC Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense

Price & Stock for CW4K-32DE03-1H

Part # Distributor Description Stock Price Buy
DISTI # 60T4735
Newark Keyselectorsw 22Mm 3Position Rohs Compliant: Yes |Idec CW4K-32DE03-1H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $89.4800
  • 25 $85.3900
  • 50 $83.1200
  • 100 $80.4000
  • 250 $77.6700
$77.6700 / $89.4800 Buy Now
DISTI # 1885-CW4K-32DE03-1H-ND
DigiKey SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $105.2400
$105.2400 Buy Now
DISTI # 199-CW4K32DE031H
Mouser Electronics Keylock Switches KeySelectorSW 22MM 3position RoHS: Compliant 0
  • 1 $74.2800
  • 50 $73.6300
  • 100 $71.0300
$71.0300 / $74.2800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $78.3100
  • 5 $69.8800
  • 10 $67.7900
  • 25 $62.2200
  • 50 $61.2900
  • 100 $60.3700
  • 250 $58.2300
$58.2300 / $78.3100 Buy Now
DISTI # 000000000005147175
Sager Keylock Switches KeySelectorSW 22MM 3position Min Qty: 1 0
  • 1 $76.1700
  • 6 $72.8000
  • 11 $70.7300
  • 22 $68.7600
$68.7600 / $76.1700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $78.3100
  • 5 $69.8800
  • 10 $67.7900
  • 25 $62.2200
  • 50 $61.2900
  • 100 $60.3700
  • 250 $58.2300
$58.2300 / $78.3100 Buy Now

Part Details for CW4K-32DE03-1H

CW4K-32DE03-1H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CW4K-32DE03-1H Part Data Attributes

CW4K-32DE03-1H IDEC Corporation
Buy Now Datasheet
Compare Parts:
CW4K-32DE03-1H IDEC Corporation Keylock Switch, 3 Positions, 3PST, Latched, 8A, 24VDC, Screw Terminal, Keylock Actuator, Panel Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer IDEC CORP
Reach Compliance Code compliant
Actuator Length 0.409 inch
Actuator Type KEYLOCK
Additional Feature APPROVALS: CCC; CE; CUL; UL
Body Breadth 30 mm
Body Height 39.9 mm
Body Length or Diameter 41.4 mm
Center Contact Material SILVER
Contact (AC) Max Rating R Load 10A@120VAC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 8 A
Contact (DC) Max Rating R Load 8A@24VDC
Contact Resistance 0.05 mΩ
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 24 V
Electrical Life 50000 Cycle(s)
End Contact Material SILVER
Indexing Angle 45 deg
Insulation Resistance 100000000 Ω
Mounting Feature PANEL MOUNT
Number of Independent Keys 2
Number of Positions 3
Number of Switch Sections 1
Operating Temperature-Max 60 °C
Operating Temperature-Min -25 °C
Packing Method BULK
Sealing IP65; IP66
Surface Mount NO
Switch Action LATCHED
Switch Function 3PST
Switch Type KEYLOCK SWITCH
Termination Type SCREW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW4K-32DE03-1H by IDEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW4K-32DE03-1H by IDEC Corporation

Select Manufacturer
Which Manufacturer of CW4K-32DE03-1H would you like to use for your alert(s)?
  • Please alert me when CW4K-32DE03-1H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW4K-32DE03-1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW4K-32DE03-1H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW4K-32DE03-1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW4K-32DE03-1H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW4K-32DE03-1H by IDEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: