Part Details for CW4B-M1Y by IDEC Corporation
Overview of CW4B-M1Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW4B-M1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T3146
|
Newark | Operator 22Mm Pushbutton Y Rohs Compliant: Yes |Idec CW4B-M1Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $11.9200 | Buy Now |
DISTI #
1885-CW4B-M1Y-ND
|
DigiKey | CONFIG SWITCH BODY PB Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7500 | Buy Now |
DISTI #
199-CW4BM1Y
|
Mouser Electronics | Switch Actuators Operator 22mm Pushbutton Y | 0 |
|
$8.3600 / $9.0100 | Order Now |
DISTI #
70792660
|
RS | Pushbutton, Operator, Non-Illum, Round Flush, 22mm, Metal Bezel, Mom, Yellow | IDEC Corporation CW4B-M1Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9600 / $8.4000 | RFQ |
|
Onlinecomponents.com | Switch Actuators CW Operator PB Metallic bezel Round flush Momentary Yellow RoHS: Compliant |
7 In Stock |
|
$5.6800 / $8.2900 | Buy Now |
DISTI #
000000000005146354
|
Sager | Switch Actuators Operator 22mm Pushbutton Y Min Qty: 1 | 0 |
|
$6.8600 / $8.2300 | Buy Now |
|
Master Electronics | Switch Actuators CW Operator PB Metallic bezel Round flush Momentary Yellow RoHS: Compliant |
7 In Stock |
|
$5.6800 / $8.2900 | Buy Now |