Part Details for CW4B-M1E10Y by IDEC Corporation
Overview of CW4B-M1E10Y by IDEC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW4B-M1E10Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T3112
|
Newark | Switch, Pushbutton, Spst-Nc, 10A, 240V Ac/Dc, Yel, Switch Operation:Momentary Spring Return, Contact Configuration:Spst-No, Contact Voltage Ac Nom:240V, Contact Voltage Dc Nom:240V, Contact Current Max:10A, Switch Terminals:Screw Rohs Compliant: Yes |Idec CW4B-M1E10Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1600 / $22.8400 | Buy Now |
DISTI #
1885-CW4B-M1E10Y-ND
|
DigiKey | PUSHBUTTON 22MM 1NO YELLOW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8400 | Buy Now |
DISTI #
199-CW4BM1E10Y
|
Mouser Electronics | Pushbutton Switches Pushbutton 22MM 1NO Yellow RoHS: Compliant | 0 |
|
$19.0600 / $21.7900 | Order Now |
DISTI #
70923187
|
RS | Pushbutton, CW Series, Plastic Bezel, Flush, 1NO, Mom, Yellow | IDEC Corporation CW4B-M1E10Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$13.5500 / $19.0800 | Buy Now |
|
Onlinecomponents.com | Pushbutton, Mom, Ylw, Flush, 1NO, Non-Ill, 22mm Mounting, 1NO Contact Block, Metallic Bezel RoHS: Compliant |
10 Partner Stock |
|
$13.8700 / $17.8900 | Buy Now |
DISTI #
CW4BM1E10Y-IDE
|
TME | Switch: push-button Min Qty: 3 | 10 |
|
$15.4788 / $15.4800 | Buy Now |
DISTI #
CW4B-M1E10Y
|
IBS Electronics | Pushbutton, Mom, Ylw, Flush, 1NO, Non-Ill, 22mm Mounting, 1NO Contact Block, Metallic Bezel Min Qty: 50 Package Multiple: 1 | 10 |
|
$14.1215 | Buy Now |
DISTI #
000000000005146314
|
Sager | Pushbutton Switches Pushbutton 22MM 1NO Yellow Min Qty: 1 | 0 |
|
$16.0800 / $19.2900 | Buy Now |
DISTI #
C1S321100436895
|
Chip1Stop | Push Button Switch | 10 |
|
$15.5000 / $15.6000 | Buy Now |
|
Master Electronics | Pushbutton, Mom, Ylw, Flush, 1NO, Non-Ill, 22mm Mounting, 1NO Contact Block, Metallic Bezel RoHS: Compliant |
10 Partner Stock |
|
$13.8700 / $17.8900 | Buy Now |
Part Details for CW4B-M1E10Y
CW4B-M1E10Y CAD Models
CW4B-M1E10Y Part Data Attributes
|
CW4B-M1E10Y
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW4B-M1E10Y
IDEC Corporation
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Length | 0.098 inch | |
Actuator Travel | 3.5 mm | |
Actuator Type | ROUND FLUSH PUSHBUTTON | |
Additional Feature | APPROVALS: CCC; CE; CUL; UL | |
Body Breadth | 30 mm | |
Body Height | 39.9 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |