-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Screw Terminal, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8831
|
Newark | Pb Switch, Spst-No, 10A, 120Vac, Screw, Switch Operation:Momentary, Contact Configuration:Spst-No, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:-, Contact Current Max:10A, Switch Terminals:Screw, Product Range:Cw Series, Rohs Compliant: Yes |Idec CW4B-M1E10G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$18.2200 / $20.8200 | Buy Now |
DISTI #
1885-CW4B-M1E10G-ND
|
DigiKey | PUSHBUTTON 22MM 1NO GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8400 | Buy Now |
DISTI #
199-CW4BM1E10G
|
Mouser Electronics | Pushbutton Switches Pushbutton 22MM 1NO Green RoHS: Compliant | 0 |
|
$19.7700 / $22.7000 | Order Now |
DISTI #
70234194
|
RS | Pushbutton, CW Series, Plastic Bezel, Flush, 1NO, Mom, Green | IDEC Corporation CW4B-M1E10G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$16.7600 / $23.6100 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 10A Momentary Contact Screw Panel Mount RoHS: Compliant |
50 In Stock |
|
$17.3300 / $22.5600 | Buy Now |
DISTI #
70351654
|
Verical | Switch Push Button N.O. SPST Flush Round Button 10A Momentary Contact Screw Panel Mount Min Qty: 3 Package Multiple: 1 Date Code: 2325 | Americas - 48 |
|
$22.9840 / $29.3280 | Buy Now |
DISTI #
000000000005146310
|
Sager | Pushbutton Switches Pushbutton 22MM 1NO Green Min Qty: 1 | 0 |
|
$16.0800 / $19.2900 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Flush Round Button 10A Momentary Contact Screw Panel Mount RoHS: Compliant |
50 In Stock |
|
$17.3300 / $22.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW4B-M1E10G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW4B-M1E10G
IDEC Corporation
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | Idec | |
Actuator Length | 0.098 inch | |
Actuator Travel | 3.5 mm | |
Actuator Type | ROUND FLUSH PUSHBUTTON | |
Additional Feature | APPROVALS: CCC; CE; CUL; UL | |
Body Breadth | 30 mm | |
Body Height | 39.9 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |