Part Details for CW4B-A2E11G by IDEC Corporation
Results Overview of CW4B-A2E11G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW4B-A2E11G Information
CW4B-A2E11G by IDEC Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CW4B-A2E11G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W1987
|
Newark | Cw Pb Green Rohs Compliant: Yes |Idec CW4B-A2E11G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2700 / $38.0600 | Buy Now |
DISTI #
1885-CW4B-A2E11G-ND
|
DigiKey | CW PB GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4500 | Buy Now |
DISTI #
199-CW4BA2E11G
|
Mouser Electronics | Pushbutton Switches CW PB Green RoHS: Compliant | 0 |
|
$35.1100 / $37.8500 | Order Now |
DISTI #
70923434
|
RS | Pushbutton, CW Series, Metal Bezel, Extended, 1NO-1NC, Main, Green | IDEC Corporation CW4B-A2E11G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5400 / $32.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2500 / $30.5200 | Buy Now |
DISTI #
000000000005146268
|
Sager | Pushbutton Switches CW PB Green Min Qty: 1 | 0 |
|
$26.7900 / $32.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.2500 / $30.5200 | Buy Now |
Part Details for CW4B-A2E11G
CW4B-A2E11G CAD Models
CW4B-A2E11G Part Data Attributes
|
CW4B-A2E11G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW4B-A2E11G
IDEC Corporation
Pushbutton Switch, DPST, Maintained, 8A, 24VDC, Screw Terminal, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Length | 0.205 inch | |
Actuator Travel | 3.5 mm | |
Actuator Type | ROUND EXTENDED PUSHBUTTON | |
Additional Feature | APPROVALS: CCC; CE; CUL; UL | |
Body Breadth | 30 mm | |
Body Height | 44.6 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |