-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL BANDING SZ 19 F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW4373-000
|
Avnet Americas | Connector Accessories Backshell Aluminum Bag - Bulk (Alt: CW4373-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$42.7986 / $51.5034 | Buy Now |
DISTI #
571-CW4373-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters R85049/88-19N03 RoHS: Compliant | 0 |
|
$47.5400 / $53.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$46.5000 | Buy Now |
DISTI #
RYCM85049/88-19N03
|
Heilind Electronics | 38999 S3 BACKSHELL BANDED STRT SZ19 Ni | Americas - 7 in Stock |
|
$42.9701 / $54.1344 | Buy Now |
|
Onlinecomponents.com | R85049/88-19N03 RoHS: Compliant |
99 In Stock |
|
$51.9400 / $73.6900 | Buy Now |
DISTI #
RYCM85049/88-19N03
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED STRT SZ19 Ni | 2 |
|
$42.9701 / $54.1344 | Buy Now |
DISTI #
000000000004963626
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/88-19N03 Min Qty: 1 | 0 |
|
$39.2600 / $58.5900 | Buy Now |
|
Master Electronics | R85049/88-19N03 RoHS: Compliant |
99 In Stock |
|
$51.9400 / $73.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW4373-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW4373-000
TE Connectivity
CONN BACKSHELL BANDING SZ 19 F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Size-Max |