-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL BANDING SZ 17 E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW4363-000
|
Avnet Americas | Connector Accessories Backshell Aluminum Bag - Bulk (Alt: CW4363-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$58.6224 / $70.5456 | Buy Now |
DISTI #
571-CW4363-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters R85049/88-17N02 RoHS: Compliant | 0 |
|
$66.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks Container: Box | 0Box |
|
$63.7000 | Buy Now |
DISTI #
RYCM85049/88-17N02
|
Heilind Electronics | 38999 S3 BACKSHELL BANDED STRT SZ17 Ni | Americas - 0 in Stock |
|
$73.0588 / $74.1493 | Buy Now |
|
Onlinecomponents.com | R85049/88-17N02 RoHS: Compliant |
100 Partner Stock |
|
$67.6100 / $74.0300 | Buy Now |
DISTI #
RYCM85049/88-17N02
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED STRT SZ17 Ni | 0 |
|
$73.0588 / $74.1493 | Buy Now |
DISTI #
000000000004963616
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/88-17N02 Min Qty: 1 | 0 |
|
$67.7500 / $80.2500 | Buy Now |
DISTI #
CW4363-000
|
Avnet Abacus | (Alt: CW4363-000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S425203437684
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 100 |
|
$65.6000 / $80.4000 | Buy Now |
|
Master Electronics | R85049/88-17N02 RoHS: Compliant |
100 Partner Stock |
|
$67.6100 / $74.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW4363-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW4363-000
TE Connectivity
CONN BACKSHELL BANDING SZ 17 E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Shell Sizes | E | |
Wire Gauge | 0 AWG | |
Wire Size-Max |