-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW4207-000
|
Avnet Americas | Self Locking Backshell for Spec 87 Circular Connectors 10 Shell Size Electroless Nickel Right Angle - Bulk (Alt: CW4207-000) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$44.1840 / $64.6401 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 36 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$218.6900 | Buy Now |
DISTI #
RYCR85049/87-10W03
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCR85049/87-10W03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | R85049/87-10W03 RoHS: Compliant | 0 |
|
$229.6300 / $645.5500 | Buy Now |
DISTI #
RYCR85049/87-10W03
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCR85049/87-10W03 | 0 |
|
Buy Now | |
DISTI #
000000000005738683
|
Sager | Circular MIL Spec Backshells R85049/87-10W03 Min Qty: 1 | 0 |
|
$249.0600 / $263.7100 | Buy Now |
|
Master Electronics | R85049/87-10W03 RoHS: Compliant | 0 |
|
$229.6300 / $645.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW4207-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW4207-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |