-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW4206-000
|
Avnet Americas | Shield Band Termination Backshell for MIL-DTL-38999 Series I and II Connectors 8 Shell Size Right Angle - Bulk (Alt: CW4206-000) RoHS: Not Compliant Min Qty: 37 Package Multiple: 37 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | R85049/87-08W03 RoHS: Compliant | 0 |
|
$61.1900 / $65.0600 | Buy Now |
DISTI #
000000000005738682
|
Sager | Circular MIL Spec Backshells R85049/87-08W03 | 0 |
|
Buy Now | |
|
Master Electronics | R85049/87-08W03 RoHS: Compliant | 0 |
|
$61.1900 / $65.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW4206-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW4206-000
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |