-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW3824-000
|
Avnet Americas | Shrink Boot Adapter Backshell for MIL-DTL-38999 III Circular Connector 15 Shell Size Right Angle - Bulk (Alt: CW3824-000) Min Qty: 40 Package Multiple: 20 Container: Bulk | 0 |
|
$90.5886 / $109.0134 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$98.4300 | Buy Now |
DISTI #
RYCM85049/90-15W03
|
Heilind Electronics | 38999 S3 BACKSHELL BANDED 90 SZ15 OD | Americas - 0 in Stock |
|
$96.6567 / $114.5821 | Buy Now |
|
Onlinecomponents.com | R85049/90-15W03 |
20 Partner Stock |
|
$113.3500 / $138.8000 | Buy Now |
DISTI #
RYCM85049/90-15W03
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED 90 SZ15 OD | 0 |
|
$96.6567 / $114.5821 | Buy Now |
|
Master Electronics | R85049/90-15W03 |
20 Partner Stock |
|
$113.3500 / $138.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW3824-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW3824-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |