-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW3815-000
|
Avnet Americas | Shrink Boot Adapter Backshell for MIL-DTL-38999 III Circular Connector 15 Shell Size Right Angle - Bulk (Alt: CW3815-000) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$86.6356 / $104.2564 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 1 Container: Box | 0Box |
|
$94.1300 | Buy Now |
DISTI #
RYCM85049/90-15W02
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCM85049/90-15W02 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | R85049/90-15W02 | 0 |
|
$89.5700 / $237.1500 | Buy Now |
DISTI #
RYCM85049/90-15W02
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCM85049/90-15W02 | 0 |
|
Buy Now | |
|
Master Electronics | R85049/90-15W02 | 0 |
|
$89.5700 / $237.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW3815-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW3815-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |