Part Details for CW3809-000 by TE Connectivity
Overview of CW3809-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CW3809-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW3809-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Silver Plated Copper White 600V - Trays (Alt: CW3809-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray | 0 |
|
$2.5162 / $2.8409 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.6100 | Buy Now |
|
Onlinecomponents.com | 55A4122-22-5/59-9 RoHS: Compliant | 0 |
|
$2.5200 / $6.9000 | Buy Now |
DISTI #
RYC55A4122-22-5/59-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A4122-22-5/59-9 | 0 |
|
Buy Now | |
DISTI #
000000000005382948
|
Sager | Multi-Conductor Cables 55A4122-22-5/59-9 Min Qty: 1 | 0 |
|
$2.8500 / $3.5500 | Buy Now |
|
Master Electronics | 55A4122-22-5/59-9 RoHS: Compliant | 0 |
|
$2.5200 / $6.9000 | Buy Now |
Part Details for CW3809-000
CW3809-000 CAD Models
CW3809-000 Part Data Attributes
|
CW3809-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW3809-000
TE Connectivity
55A4122-22-5/59-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |