Part Details for CW3300C by Chemtronics
Results Overview of CW3300C by Chemtronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW3300C Information
CW3300C by Chemtronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CW3300C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00Z1543
|
Newark | Conformal Overcoat, Pen, 0.16Oz, Coating Type:Conformal, Coating Applications:Delicate Electronic ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$26.7900 / $27.4000 | Buy Now |
DISTI #
CW3300C-ND
|
DigiKey | COAT ACRYLIC ADH PEN 4.9G CLEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
93 In Stock |
|
$21.9594 / $29.1300 | Buy Now |
DISTI #
5168-3300C
|
Mouser Electronics | Chemicals OVERCOAT PEN-CLEAR RoHS: Compliant | 0 |
|
$21.7600 / $28.3400 | Order Now |
DISTI #
70219341
|
RS | Kit, CircuitWorks Overcoat Pens, Repair and Prototype Tool, 4.9 g - Clear | ITW Chemtronics CW3300C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$25.1900 / $28.6200 | Buy Now |
|
Onlinecomponents.com | CW3300C CircuitWorks Overcoat Pens, Repair type Tool, 4.9 g, Clear RoHS: Compliant |
8 In Stock |
|
$23.2200 / $29.9500 | Buy Now |
DISTI #
75302611
|
Verical | Overcoat Pen, protecting and insulating circuit board traces Min Qty: 2 Package Multiple: 1 Date Code: 2242 | Americas - 7 |
|
$31.4210 / $38.9350 | Buy Now |
|
Master Electronics | CW3300C CircuitWorks Overcoat Pens, Repair type Tool, 4.9 g, Clear RoHS: Compliant |
8 In Stock |
|
$23.2200 / $29.9500 | Buy Now |
Part Details for CW3300C
CW3300C CAD Models
CW3300C Part Data Attributes
|
CW3300C
Chemtronics
Buy Now
|
Compare Parts:
CW3300C
Chemtronics
Select a part to compare: |
Samacsys Manufacturer | Chemtronics |