Part Details for CW2961-000 by TE Connectivity
Overview of CW2961-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW2961-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW2961-000
|
Avnet Americas | High Performance Cable 3Conductors 22AWG Tin Plated Copper White 600Vac - Bulk (Alt: CW2961-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 51 Weeks, 6 Days Container: Bulk | 0 |
|
$2.7212 / $3.0724 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7200 / $7.4600 | Buy Now |
DISTI #
RYC55PC1831-22-2/4/6-9CS2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1831-22-2/4/6-9CS2 | 0 |
|
Buy Now | |
DISTI #
000000000005141654
|
Sager | Multi-Conductor Cables 55PC1831-22-2/4/6-9CS2502 Min Qty: 1 | 0 |
|
$3.0800 / $3.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7200 / $7.4600 | Buy Now |